
MMDT5451Q-7 | |
|---|---|
DigiKey Part Number | 31-MMDT5451Q-7TR-ND - Tape & Reel (TR) 31-MMDT5451Q-7CT-ND - Cut Tape (CT) 31-MMDT5451Q-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMDT5451Q-7 |
Description | TRANS NPN/PNP 160V/150V SOT-363 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor Array 1 NPN, 1 PNP 160V, 150V 200mA 300MHz 200mW Surface Mount SOT-363 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | 1 NPN, 1 PNP | |
Current - Collector (Ic) (Max) | 200mA | |
Voltage - Collector Emitter Breakdown (Max) | 160V, 150V | |
Vce Saturation (Max) @ Ib, Ic | 200mV @ 5mA, 50mA / 500mV @ 5mA, 50mA | |
Current - Collector Cutoff (Max) | 50nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 80 @ 10mA, 5V / 60 @ 10mA, 5V | |
Power - Max | 200mW | |
Frequency - Transition | 300MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SOT-363 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,37000 € | 0,37 € |
| 10 | 0,23100 € | 2,31 € |
| 100 | 0,14550 € | 14,55 € |
| 500 | 0,10868 € | 54,34 € |
| 1.000 | 0,09675 € | 96,75 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,08158 € | 244,74 € |
| 6.000 | 0,07393 € | 443,58 € |
| 9.000 | 0,07002 € | 630,18 € |
| 15.000 | 0,06564 € | 984,60 € |
| 21.000 | 0,06304 € | 1.323,84 € |
| 30.000 | 0,06052 € | 1.815,60 € |
| 75.000 | 0,05497 € | 4.122,75 € |
| 150.000 | 0,05387 € | 8.080,50 € |
| Unit Price without VAT: | 0,37000 € |
|---|---|
| Unit Price with VAT: | 0,44030 € |



