Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

MMBZ5259B-7 | |
|---|---|
DigiKey Part Number | MMBZ5259B-7-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MMBZ5259B-7 |
Description | DIODE ZENER 39V 350MW SOT23-3 |
Customer Reference | |
Detailed Description | Zener Diode 39 V 350 mW ±5% Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 100 nA @ 30 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) | Operating Temperature -65°C ~ 150°C |
Part Status Discontinued at DigiKey | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package SOT-23-3 |
Power - Max 350 mW | Base Product Number |
Impedance (Max) (Zzt) 80 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MMBZ5259B-7-F | Diodes Incorporated | 3.000 | MMBZ5259B-FDICT-ND | 0,17000 € | Direct |
| BZX84C39-7-F | Diodes Incorporated | 89 | BZX84C39-FDICT-ND | 0,16000 € | Similar |
| BZX84-A39,215 | Nexperia USA Inc. | 44 | 1727-5602-1-ND | 0,59000 € | Similar |
| BZX84B39-G3-18 | Vishay General Semiconductor - Diodes Division | 0 | BZX84B39-G3-18-ND | 0,04711 € | Similar |
| BZX84C39-G3-08 | Vishay General Semiconductor - Diodes Division | 0 | BZX84C39-G3-08-ND | 0,04014 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30.000 | 0,04586 € | 1.375,80 € |
| 75.000 | 0,04284 € | 3.213,00 € |
| Unit Price without VAT: | 0,04586 € |
|---|---|
| Unit Price with VAT: | 0,05457 € |






