
MMBZ5250BS-7-F | |
|---|---|
DigiKey Part Number | 31-MMBZ5250BS-7-FTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MMBZ5250BS-7-F |
Description | DIODE ZENER ARRAY 20V SOT-363 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Zener Diode Array 2 Independent 20 V 200 mW ±5% SOT-363 |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 25 Ohms |
Manufacturer Diodes Incorporated | Current - Reverse Leakage @ Vr 100 nA @ 15 V |
Packaging Tape & Reel (TR) | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Part Status Active | Operating Temperature -65°C ~ 150°C (TJ) |
Configuration 2 Independent | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) 20 V | Package / Case 6-TSSOP, SC-88, SOT-363 |
Tolerance ±5% | Supplier Device Package SOT-363 |
Power - Max 200 mW | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MMBZ5250BS-7 | Diodes Incorporated | 2.394 | 1034-MMBZ5250BS-7CT-ND | 0,40000 € | Parametric Equivalent |
| MMBZ5250BS-7-F | Diodes Incorporated | 2.890 | MMBZ5250BS-FDICT-ND | 0,21000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,06432 € | 192,96 € |
| 6.000 | 0,05806 € | 348,36 € |
| 9.000 | 0,05487 € | 493,83 € |
| 15.000 | 0,05128 € | 769,20 € |
| 21.000 | 0,04947 € | 1.038,87 € |
| Unit Price without VAT: | 0,06432 € |
|---|---|
| Unit Price with VAT: | 0,07654 € |

