SOT-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMBZ5245BWQ-7-F

DigiKey Part Number
MMBZ5245BWQ-7-FDITR-ND - Tape & Reel (TR)
MMBZ5245BWQ-7-FDICT-ND - Cut Tape (CT)
MMBZ5245BWQ-7-FDIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MMBZ5245BWQ-7-F
Description
DIODE ZENER 15V 200MW SOT323
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Zener Diode 15 V 200 mW ±5% Surface Mount SOT-323
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
200 mW
Impedance (Max) (Zzt)
16 Ohms
Current - Reverse Leakage @ Vr
100 nA @ 11 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-65°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOT-323
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.918
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,19000 €0,19 €
100,12700 €1,27 €
1000,06050 €6,05 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,05355 €160,65 €
6.0000,04059 €243,54 €
9.0000,03674 €330,66 €
15.0000,03498 €524,70 €
Manufacturers Standard Package
Unit Price without VAT:0,19000 €
Unit Price with VAT:0,22610 €