Similar
Similar
Similar

MMBZ15VDL-7 | |
|---|---|
DigiKey Part Number | MMBZ15VDLDITR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MMBZ15VDL-7 |
Description | TVS DIODE 12.8VWM 21.2V SOT233 |
Customer Reference | |
Detailed Description | 21.2V Clamp 1.9A Ipp Tvs Diode Surface Mount SOT-23-3 |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Type | Zener | |
Unidirectional Channels | 2 | |
Voltage - Reverse Standoff (Typ) | 12.8V | |
Voltage - Breakdown (Min) | 14.3V | |
Voltage - Clamping (Max) @ Ipp | 21.2V | |
Current - Peak Pulse (10/1000µs) | 1.9A | |
Power - Peak Pulse | 40W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30.000 | 0,10624 € | 3.187,20 € |
| Unit Price without VAT: | 0,10624 € |
|---|---|
| Unit Price with VAT: | 0,12643 € |




