
MMBZ15VDL,215 | |
|---|---|
DigiKey Part Number | 1727-8161-2-ND - Tape & Reel (TR) 1727-8161-1-ND - Cut Tape (CT) 1727-8161-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMBZ15VDL,215 |
Description | TVS DIODE 12.8VWM 21.2V TO236AB |
Customer Reference | |
Detailed Description | 21.2V Clamp 1.9A Ipp Tvs Diode Surface Mount TO-236AB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 2 | |
Voltage - Reverse Standoff (Typ) | 12.8V (Max) | |
Voltage - Breakdown (Min) | 14.3V | |
Voltage - Clamping (Max) @ Ipp | 21.2V | |
Current - Peak Pulse (10/1000µs) | 1.9A | |
Power - Peak Pulse | 40W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | 85pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,27000 € | 0,27 € |
| 10 | 0,16200 € | 1,62 € |
| 50 | 0,11560 € | 5,78 € |
| 100 | 0,10040 € | 10,04 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,04908 € | 147,24 € |
| 6.000 | 0,04398 € | 263,88 € |
| Unit Price without VAT: | 0,27000 € |
|---|---|
| Unit Price with VAT: | 0,32130 € |

