Similar
Similar

MMBZ15VAL-7 | |
|---|---|
DigiKey Part Number | MMBZ15VALDITR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MMBZ15VAL-7 |
Description | TVS DIODE 12VWM 21VC SOT233 |
Customer Reference | |
Detailed Description | 21V Clamp 1.9A Ipp Tvs Diode Surface Mount SOT-23-3 |
Category | Current - Peak Pulse (10/1000µs) 1.9A |
Mfr | Power - Peak Pulse 40W |
Packaging Tape & Reel (TR) | Power Line Protection No |
Part Status Discontinued at DigiKey | Applications General Purpose |
Type Zener | Operating Temperature -65°C ~ 150°C (TJ) |
Unidirectional Channels 2 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 12V | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Breakdown (Min) 14.25V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 21V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ESDA14V2L | STMicroelectronics | 25.573 | 497-6687-1-ND | 0,28000 € | Similar |
| MMBZ15VAL,215 | Nexperia USA Inc. | 0 | 1727-6270-1-ND | 0,23000 € | Similar |
| MMBZ15VALT1G | onsemi | 44.261 | MMBZ15VALT1GOSCT-ND | 0,20000 € | Similar |
| SM12.TCT | Semtech Corporation | 2.145 | SM12CT-ND | 0,93000 € | Similar |
| SM12T1G | onsemi | 429 | SM12T1GOSCT-ND | 0,24000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30.000 | 0,10624 € | 3.187,20 € |
| Unit Price without VAT: | 0,10624 € |
|---|---|
| Unit Price with VAT: | 0,12643 € |





