
SM12T1G | |
|---|---|
DigiKey Part Number | SM12T1GOSTR-ND - Tape & Reel (TR) SM12T1GOSCT-ND - Cut Tape (CT) SM12T1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SM12T1G |
Description | TVS DIODE 12VWM 19VC SOT233 |
Manufacturer Standard Lead Time | 44 Weeks |
Customer Reference | |
Detailed Description | 19V Clamp 12A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | SM12T1G Models |
Category | Current - Peak Pulse (10/1000µs) 12A (8/20µs) |
Mfr | Power - Peak Pulse 300W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Unidirectional Channels 2 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 12V | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Breakdown (Min) 13.3V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 19V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,24000 € | 0,24 € |
| 10 | 0,14600 € | 1,46 € |
| 100 | 0,09080 € | 9,08 € |
| 500 | 0,06672 € | 33,36 € |
| 1.000 | 0,05891 € | 58,91 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,04531 € | 135,93 € |
| 6.000 | 0,04065 € | 243,90 € |
| Unit Price without VAT: | 0,24000 € |
|---|---|
| Unit Price with VAT: | 0,28560 € |


