MMBZ15VAL-7-F is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 133.489
Unit Price: 0,21000 €
Datasheet

Direct


onsemi
In Stock: 41.103
Unit Price: 0,21000 €
Datasheet

Direct


onsemi
In Stock: 0
Unit Price: 0,21000 €
Datasheet

Similar


STMicroelectronics
In Stock: 15.949
Unit Price: 0,28000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,23000 €
Datasheet

Similar


Semtech Corporation
In Stock: 10.582
Unit Price: 0,93000 €
Datasheet

Similar


onsemi
In Stock: 378.136
Unit Price: 0,24000 €
Datasheet
21V Clamp 1.9A Ipp Tvs Diode Surface Mount SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMBZ15VAL-7-F

DigiKey Part Number
MMBZ15VAL-FDITR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MMBZ15VAL-7-F
Description
TVS DIODE 12VWM 21VC SOT233
Customer Reference
Detailed Description
21V Clamp 1.9A Ipp Tvs Diode Surface Mount SOT-23-3
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
1.9A
Mfr
Power - Peak Pulse
40W
Packaging
Tape & Reel (TR)
Power Line Protection
No
Part Status
Obsolete
Applications
General Purpose
Type
Zener
Operating Temperature
-65°C ~ 150°C (TJ)
Unidirectional Channels
2
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
12V
Package / Case
TO-236-3, SC-59, SOT-23-3
Voltage - Breakdown (Min)
14.25V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
21V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MMBZ15VALT1Gonsemi133.489MMBZ15VALT1GOSCT-ND0,21000 €Direct
SZMMBZ15VALT1Gonsemi41.103SZMMBZ15VALT1GOSCT-ND0,21000 €Direct
SZMMBZ15VALT3Gonsemi0SZMMBZ15VALT3GOSCT-ND0,21000 €Direct
ESDA14V2LSTMicroelectronics15.949497-6687-1-ND0,28000 €Similar
MMBZ15VAL,215Nexperia USA Inc.01727-6270-1-ND0,23000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes