
MMBT3906LP-7 | |
|---|---|
DigiKey Part Number | MMBT3906LP-7DITR-ND - Tape & Reel (TR) MMBT3906LP-7DICT-ND - Cut Tape (CT) MMBT3906LP-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMBT3906LP-7 |
Description | TRANS PNP 40V 0.2A X1-DFN1006-3 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 40 V 200 mA 300MHz 250 mW Surface Mount X1-DFN1006-3 |
Datasheet | Datasheet |
Category | Power - Max 250 mW |
Mfr | Frequency - Transition 300MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Transistor Type | Qualification AEC-Q101 |
Current - Collector (Ic) (Max) 200 mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 40 V | Package / Case 3-UFDFN |
Vce Saturation (Max) @ Ib, Ic 400mV @ 5mA, 50mA | Supplier Device Package X1-DFN1006-3 |
Current - Collector Cutoff (Max) 50nA (ICBO) | Base Product Number |
DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 10mA, 1V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CET3906E TR PBFREE | Central Semiconductor Corp | 14.718 | 1514-CET3906ETRPBFREECT-ND | 0,56000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,40000 € | 0,40 € |
| 10 | 0,24700 € | 2,47 € |
| 100 | 0,15660 € | 15,66 € |
| 500 | 0,11700 € | 58,50 € |
| 1.000 | 0,10422 € | 104,22 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,08795 € | 263,85 € |
| 6.000 | 0,07975 € | 478,50 € |
| 9.000 | 0,07557 € | 680,13 € |
| 15.000 | 0,07086 € | 1.062,90 € |
| 21.000 | 0,06808 € | 1.429,68 € |
| 30.000 | 0,06537 € | 1.961,10 € |
| Unit Price without VAT: | 0,40000 € |
|---|---|
| Unit Price with VAT: | 0,47600 € |






