
MMBT3906FZ-7B | |
|---|---|
DigiKey Part Number | 31-MMBT3906FZ-7BTR-ND - Tape & Reel (TR) 31-MMBT3906FZ-7BCT-ND - Cut Tape (CT) 31-MMBT3906FZ-7BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMBT3906FZ-7B |
Description | TRANS PNP 40V 0.2A X2-DFN0606-3 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 40 V 200 mA 280MHz 435 mW Surface Mount X2-DFN0606-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 200 mA | |
Voltage - Collector Emitter Breakdown (Max) | 40 V | |
Vce Saturation (Max) @ Ib, Ic | 400mV @ 5mA, 50mA | |
Current - Collector Cutoff (Max) | 50nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 10mA, 1V | |
Power - Max | 435 mW | |
Frequency - Transition | 280MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | 3-XFDFN | |
Supplier Device Package | X2-DFN0606-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,59000 € | 0,59 € |
| 10 | 0,36200 € | 3,62 € |
| 100 | 0,23220 € | 23,22 € |
| 500 | 0,17614 € | 88,07 € |
| 1.000 | 0,15807 € | 158,07 € |
| 2.000 | 0,14286 € | 285,72 € |
| 5.000 | 0,12637 € | 631,85 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,11618 € | 1.161,80 € |
| 20.000 | 0,10762 € | 2.152,40 € |
| 30.000 | 0,10325 € | 3.097,50 € |
| 50.000 | 0,10041 € | 5.020,50 € |
| Unit Price without VAT: | 0,59000 € |
|---|---|
| Unit Price with VAT: | 0,70210 € |

