MMBT3904T-7 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Diodes Incorporated
In Stock: 422.076
Unit Price: 0,17000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 0,22000 €
Datasheet

Direct


Central Semiconductor Corp
In Stock: 0
Unit Price: 0,06511 €
Datasheet

Direct


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: 0,15000 €
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 3.479
Unit Price: 0,25000 €
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 555.465
Unit Price: 0,09000 €
Datasheet

Similar


onsemi
In Stock: 11.110
Unit Price: 0,14000 €
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 9.576
Unit Price: 0,12000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 92.800
Unit Price: 0,12000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 76.012
Unit Price: 0,11000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 6.625
Unit Price: 0,12000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 4.414
Unit Price: 0,15000 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 44.628
Unit Price: 0,30000 €
Datasheet
Bipolar (BJT) Transistor NPN 40 V 200 mA 300MHz 150 mW Surface Mount SOT-523
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMBT3904T-7

DigiKey Part Number
MMBT3904TDITR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MMBT3904T-7
Description
TRANS NPN 40V 0.2A SOT-523
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 40 V 200 mA 300MHz 150 mW Surface Mount SOT-523
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Transistor Type
Current - Collector (Ic) (Max)
200 mA
Voltage - Collector Emitter Breakdown (Max)
40 V
Vce Saturation (Max) @ Ib, Ic
300mV @ 5mA, 50mA
Current - Collector Cutoff (Max)
-
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 10mA, 1V
Power - Max
150 mW
Frequency - Transition
300MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
SOT-523
Supplier Device Package
SOT-523
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes