Bipolar (BJT) Transistor NPN 40 V 200 mA 300MHz 200 mW Surface Mount UMT3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UMT3904T106

DigiKey Part Number
UMT3904T106TR-ND - Tape & Reel (TR)
UMT3904T106CT-ND - Cut Tape (CT)
UMT3904T106DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UMT3904T106
Description
TRANS NPN 40V 0.2A UMT3
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 40 V 200 mA 300MHz 200 mW Surface Mount UMT3
Datasheet
 Datasheet
EDA/CAD Models
UMT3904T106 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 10mA, 1V
Mfr
Power - Max
200 mW
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency - Transition
300MHz
Part Status
Active
Operating Temperature
150°C (TJ)
Transistor Type
Mounting Type
Surface Mount
Current - Collector (Ic) (Max)
200 mA
Package / Case
SC-70, SOT-323
Voltage - Collector Emitter Breakdown (Max)
40 V
Supplier Device Package
UMT3
Vce Saturation (Max) @ Ib, Ic
300mV @ 5mA, 50mA
Base Product Number
Current - Collector Cutoff (Max)
50nA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 29.540
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,30000 €0,30 €
100,18300 €1,83 €
1000,11420 €11,42 €
5000,08454 €42,27 €
1.0000,07493 €74,93 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,06268 €188,04 €
6.0000,05650 €339,00 €
9.0000,05335 €480,15 €
15.0000,04980 €747,00 €
21.0000,04770 €1.001,70 €
30.0000,04566 €1.369,80 €
Manufacturers Standard Package
Unit Price without VAT:0,30000 €
Unit Price with VAT:0,35700 €