Similar
Similar
Similar
Similar

MMBT2907AT-7-F | |
|---|---|
DigiKey Part Number | MMBT2907AT-FDITR-ND - Tape & Reel (TR) MMBT2907AT-FDICT-ND - Cut Tape (CT) MMBT2907AT-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMBT2907AT-7-F |
Description | TRANS PNP 60V 0.6A SOT-523 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 60 V 600 mA 200MHz 150 mW Surface Mount SOT-523 |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 150mA, 10V |
Mfr | Power - Max 150 mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 200MHz |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 600 mA | Package / Case SOT-523 |
Voltage - Collector Emitter Breakdown (Max) 60 V | Supplier Device Package SOT-523 |
Vce Saturation (Max) @ Ib, Ic 1.6V @ 50mA, 500mA | Base Product Number |
Current - Collector Cutoff (Max) 10nA (ICBO) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MMST2907A-7-F | Diodes Incorporated | 260.581 | MMST2907A-FDICT-ND | 0,21000 € | Similar |
| BC857BTT1G | onsemi | 14.621 | BC857BTT1GOSCT-ND | 0,14000 € | Similar |
| BSR16 | onsemi | 22.954 | BSR16CT-ND | 0,43000 € | Similar |
| BSR16,215 | Nexperia USA Inc. | 0 | 1727-1140-1-ND | 0,00000 € | Similar |
| PMST2907A,115 | Nexperia USA Inc. | 18.127 | 1727-5224-1-ND | 0,14000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,29000 € | 0,29 € |
| 10 | 0,17800 € | 1,78 € |
| 100 | 0,11100 € | 11,10 € |
| 500 | 0,08208 € | 41,04 € |
| 1.000 | 0,07271 € | 72,71 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,06078 € | 182,34 € |
| 6.000 | 0,05476 € | 328,56 € |
| 9.000 | 0,05168 € | 465,12 € |
| 15.000 | 0,04823 € | 723,45 € |
| 21.000 | 0,04618 € | 969,78 € |
| 30.000 | 0,04419 € | 1.325,70 € |
| Unit Price without VAT: | 0,29000 € |
|---|---|
| Unit Price with VAT: | 0,34510 € |

















