
MMBD7000HC-7-F | |
|---|---|
DigiKey Part Number | MMBD7000HC-7FDITR-ND - Tape & Reel (TR) MMBD7000HC-7FDICT-ND - Cut Tape (CT) MMBD7000HC-7FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMBD7000HC-7-F |
Description | DIODE ARR GP 100V 300MA SOT23-3 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 100 V 300mA (DC) Surface Mount TO-236-3, SC-59, SOT-23-3 |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Manufacturer Diodes Incorporated | Reverse Recovery Time (trr) 4 ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 3 µA @ 100 V |
Part Status Active | Operating Temperature - Junction -65°C ~ 150°C |
Diode Configuration 1 Pair Common Cathode | Mounting Type Surface Mount |
Technology Standard | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - DC Reverse (Vr) (Max) 100 V | Supplier Device Package SOT-23-3 |
Current - Average Rectified (Io) (per Diode) 300mA (DC) | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 1.25 V @ 150 mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,15000 € | 0,15 € |
| 10 | 0,09400 € | 0,94 € |
| 100 | 0,05830 € | 5,83 € |
| 500 | 0,04234 € | 21,17 € |
| 1.000 | 0,03716 € | 37,16 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,03054 € | 91,62 € |
| 6.000 | 0,02719 € | 163,14 € |
| 9.000 | 0,02548 € | 229,32 € |
| 15.000 | 0,02356 € | 353,40 € |
| 21.000 | 0,02242 € | 470,82 € |
| 30.000 | 0,02131 € | 639,30 € |
| Unit Price without VAT: | 0,15000 € |
|---|---|
| Unit Price with VAT: | 0,17850 € |








