
MJD32CUQ-13 | |
|---|---|
DigiKey Part Number | 31-MJD32CUQ-13TR-ND - Tape & Reel (TR) 31-MJD32CUQ-13CT-ND - Cut Tape (CT) 31-MJD32CUQ-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MJD32CUQ-13 |
Description | TRANS PNP 100V 3A TO252 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 100 V 3 A 3MHz 1.6 W Surface Mount TO-252 (DPAK) |
Datasheet | Datasheet |
Category | Power - Max 1.6 W |
Mfr | Frequency - Transition 3MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Transistor Type | Qualification AEC-Q101 |
Current - Collector (Ic) (Max) 3 A | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 100 V | Package / Case TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Vce Saturation (Max) @ Ib, Ic 700mV @ 375mA, 3A | Supplier Device Package TO-252 (DPAK) |
Current - Collector Cutoff (Max) 1µA | Base Product Number |
DC Current Gain (hFE) (Min) @ Ic, Vce 25 @ 1A, 4V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NJVMJD32CG | onsemi | 56 | NJVMJD32CG-ND | 0,83000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,78000 € | 0,78 € |
| 10 | 0,48600 € | 4,86 € |
| 100 | 0,31480 € | 31,48 € |
| 500 | 0,24110 € | 120,55 € |
| 1.000 | 0,21734 € | 217,34 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,19162 € | 479,05 € |
| 5.000 | 0,17570 € | 878,50 € |
| 7.500 | 0,16760 € | 1.257,00 € |
| 12.500 | 0,15848 € | 1.981,00 € |
| 17.500 | 0,15309 € | 2.679,08 € |
| 25.000 | 0,14785 € | 3.696,25 € |
| Unit Price without VAT: | 0,78000 € |
|---|---|
| Unit Price with VAT: | 0,92820 € |

