MBRF1060CT-JT is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,54913 $
Datasheet

Similar


IXYS
In Stock: 0
Unit Price: 0,98375 $
Datasheet

Similar


IXYS
In Stock: 0
Unit Price: 0,92985 $
Datasheet

Similar


Littelfuse Inc.
In Stock: 14.750
Unit Price: 2,19000 $
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: 1,60807 $
Datasheet
Diode Array 1 Pair Common Cathode 60 V 5A Through Hole TO-220-3 Full Pack, Isolated Tab
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MBRF1060CT-JT

DigiKey Part Number
MBRF1060CT-JTDI-ND
Manufacturer
Manufacturer Product Number
MBRF1060CT-JT
Description
DIODE ARR SCHOTT 60V 5A ITO220AB
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 60 V 5A Through Hole TO-220-3 Full Pack, Isolated Tab
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tube
Part Status
Obsolete
Diode Configuration
1 Pair Common Cathode
Technology
Schottky
Voltage - DC Reverse (Vr) (Max)
60 V
Current - Average Rectified (Io) (per Diode)
5A
Voltage - Forward (Vf) (Max) @ If
750 mV @ 5 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
100 µA @ 60 V
Operating Temperature - Junction
-55°C ~ 150°C
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Through Hole
Package / Case
TO-220-3 Full Pack, Isolated Tab
Supplier Device Package
ITO-220AB
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes