Direct

DSA20C60PN | |
|---|---|
DigiKey Part Number | DSA20C60PN-ND |
Manufacturer | |
Manufacturer Product Number | DSA20C60PN |
Description | DIODE ARR SCHOTT 60V TO-220ABFP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 60 V 10A Through Hole TO-220-3 Full Pack |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 850 mV @ 10 A |
Manufacturer IXYS | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Packaging Tube | Current - Reverse Leakage @ Vr 300 µA @ 60 V |
Part Status Active | Operating Temperature - Junction -55°C ~ 175°C |
Diode Configuration 1 Pair Common Cathode | Mounting Type Through Hole |
Technology Schottky | Package / Case TO-220-3 Full Pack |
Voltage - DC Reverse (Vr) (Max) 60 V | Supplier Device Package TO-220ABFP |
Current - Average Rectified (Io) (per Diode) 10A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MBR20100CTF-G1 | Diodes Incorporated | 7.224 | MBR20100CTF-G1DI-ND | 0,92000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | 1,01139 € | 8.091,12 € |
| Unit Price without VAT: | 1,01139 € |
|---|---|
| Unit Price with VAT: | 1,20355 € |


