


MBRD10200CT-13 | |
|---|---|
DigiKey Part Number | MBRD10200CT-13DITR-ND - Tape & Reel (TR) MBRD10200CT-13DICT-ND - Cut Tape (CT) MBRD10200CT-13DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MBRD10200CT-13 |
Description | DIODE ARR SCHOTT 200V 5A TO2523 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 200 V 5A Surface Mount TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Datasheet | Datasheet |
EDA/CAD Models | MBRD10200CT-13 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) (per Diode) | 5A | |
Voltage - Forward (Vf) (Max) @ If | 910 mV @ 5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 50 µA @ 200 V | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | TO-252-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,61000 € | 0,61 € |
| 10 | 0,39000 € | 3,90 € |
| 100 | 0,32890 € | 32,89 € |
| 500 | 0,25280 € | 126,40 € |
| 1.000 | 0,22526 € | 225,26 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,18319 € | 457,97 € |
| 5.000 | 0,17974 € | 898,70 € |
| 7.500 | 0,17374 € | 1.303,05 € |
| 12.500 | 0,16251 € | 2.031,37 € |
| 17.500 | 0,15870 € | 2.777,25 € |
| Unit Price without VAT: | 0,61000 € |
|---|---|
| Unit Price with VAT: | 0,72590 € |











