


ICL300D07MIB | |
|---|---|
DigiKey Part Number | 283-ICL300D07MIB-ND |
Manufacturer | |
Manufacturer Product Number | ICL300D07MIB |
Description | ICL 3 OHM 20% 3A 8.5MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Inrush Current Limiter 3 Ohms ±20% 3 A 0.335" (8.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | ICL300D07MIB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
R @ 25°C | 3 Ohms | |
Tolerance | ±20% | |
Current - Steady State Max | 3 A | |
Diameter | 0.335" (8.50mm) | |
Lead Spacing | 0.197" (5.00mm) | |
Grade | - | |
Qualification | - | |
Approval Agency | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,16000 € | 0,16 € |
| 5 | 0,13800 € | 0,69 € |
| 10 | 0,12700 € | 1,27 € |
| 50 | 0,10560 € | 5,28 € |
| 100 | 0,09740 € | 9,74 € |
| 250 | 0,08756 € | 21,89 € |
| 500 | 0,08082 € | 40,41 € |
| 1.000 | 0,07455 € | 74,55 € |
| 5.000 | 0,06174 € | 308,70 € |
| Unit Price without VAT: | 0,16000 € |
|---|---|
| Unit Price with VAT: | 0,19040 € |


