Similar
Similar
Similar
Similar
Similar
Similar

MBR6045PT-F | |
|---|---|
DigiKey Part Number | MBR6045PT-FDI-ND |
Manufacturer | |
Manufacturer Product Number | MBR6045PT-F |
Description | DIODE ARRAY SCHOTT 45V 60A TO-3P |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 45 V 60A Through Hole TO-3P-3, SC-65-3 |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 750 mV @ 60 A |
Manufacturer Diodes Incorporated | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Packaging Tube | Current - Reverse Leakage @ Vr 1 mA @ 45 V |
Part Status Discontinued at DigiKey | Operating Temperature - Junction -55°C ~ 150°C |
Diode Configuration 1 Pair Common Cathode | Mounting Type Through Hole |
Technology Schottky | Package / Case TO-3P-3, SC-65-3 |
Voltage - DC Reverse (Vr) (Max) 45 V | Supplier Device Package TO-3P |
Current - Average Rectified (Io) (per Diode) 60A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DSA60C45HB | IXYS | 0 | DSA60C45HB-ND | 2,50053 € | Similar |
| DSA80C45HB | IXYS | 0 | DSA80C45HB-ND | 2,90813 € | Similar |
| DSB60C45HB | IXYS | 0 | DSB60C45HB-ND | 2,50053 € | Similar |
| DSSK60-0045A | IXYS | 0 | DSSK60-0045A-ND | 3,44897 € | Similar |
| DSSK80-0045B | IXYS | 0 | DSSK80-0045B-ND | 4,35400 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 | 2,15033 € | 64,51 € |
| Unit Price without VAT: | 2,15033 € |
|---|---|
| Unit Price with VAT: | 2,55889 € |




