Direct
Similar
Similar
Similar

MBR3045PT | |
|---|---|
DigiKey Part Number | MBR3045PTDI-ND |
Manufacturer | |
Manufacturer Product Number | MBR3045PT |
Description | DIODE ARRAY SCHOTT 45V 30A TO-3P |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 45 V 30A Through Hole TO-3P-3, SC-65-3 |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 760 mV @ 30 A |
Manufacturer Diodes Incorporated | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Packaging Tube | Current - Reverse Leakage @ Vr 1 mA @ 45 V |
Part Status Obsolete | Operating Temperature - Junction -65°C ~ 150°C |
Diode Configuration 1 Pair Common Cathode | Mounting Type Through Hole |
Technology Schottky | Package / Case TO-3P-3, SC-65-3 |
Voltage - DC Reverse (Vr) (Max) 45 V | Supplier Device Package TO-3P |
Current - Average Rectified (Io) (per Diode) 30A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MBR3045WT | SMC Diode Solutions | 0 | 1655-1064-ND | 0,66372 € | Direct |
| MBR3045WTP | SMC Diode Solutions | 497 | 1655-2312-ND | 1,99000 € | Direct |
| 30CPQ045 | SMC Diode Solutions | 44 | 1655-30CPQ045-ND | 2,68000 € | Similar |
| STPS3045CW | STMicroelectronics | 222 | 497-7558-5-ND | 2,19000 € | Similar |
| STPS30L45CW | STMicroelectronics | 1.191 | 497-12656-5-ND | 2,24000 € | Similar |



