
30CPQ045 | |
|---|---|
DigiKey Part Number | 1655-30CPQ045-ND |
Manufacturer | |
Manufacturer Product Number | 30CPQ045 |
Description | DIODE ARRAY SCHOTTKY 45V TO247AD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 45 V Through Hole TO-247-3 |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Manufacturer SMC Diode Solutions | Current - Reverse Leakage @ Vr 1 mA @ 45 V |
Packaging Tube | Operating Temperature - Junction -55°C ~ 150°C |
Part Status Active | Mounting Type Through Hole |
Diode Configuration 1 Pair Common Cathode | Package / Case TO-247-3 |
Technology Schottky | Supplier Device Package TO-247AD |
Voltage - DC Reverse (Vr) (Max) 45 V | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 540 mV @ 15 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,70000 € | 2,70 € |
| 25 | 1,49640 € | 37,41 € |
| 100 | 1,20730 € | 120,73 € |
| 500 | 0,97532 € | 487,66 € |
| 1.000 | 0,90079 € | 900,79 € |
| 2.000 | 0,83813 € | 1.676,26 € |
| 5.000 | 0,77038 € | 3.851,90 € |
| 10.000 | 0,75615 € | 7.561,50 € |
| Unit Price without VAT: | 2,70000 € |
|---|---|
| Unit Price with VAT: | 3,21300 € |

