Direct
Similar
Similar
Similar
Similar

MBR20150CT-G1 | |
|---|---|
DigiKey Part Number | MBR20150CT-G1-ND |
Manufacturer | |
Manufacturer Product Number | MBR20150CT-G1 |
Description | DIODE ARR SCHOT 150V 10A TO2203 |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 150 V 10A Through Hole TO-220-3 |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 A |
Manufacturer Diodes Incorporated | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Packaging Tube | Current - Reverse Leakage @ Vr 50 µA @ 150 V |
Part Status Obsolete | Operating Temperature - Junction -55°C ~ 150°C |
Diode Configuration 1 Pair Common Cathode | Mounting Type Through Hole |
Technology Schottky | Package / Case TO-220-3 |
Voltage - DC Reverse (Vr) (Max) 150 V | Supplier Device Package TO-220-3 |
Current - Average Rectified (Io) (per Diode) 10A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MBR20150SCT-G1 | Diodes Incorporated | 0 | MBR20150SCT-G1-ND | 0,44660 € | Direct |
| DSA10C150PB | IXYS | 0 | DSA10C150PB-ND | 0,86214 € | Similar |
| DSA20C150PB | IXYS | 0 | DSA20C150PB-ND | 1,03477 € | Similar |
| DSSK20-015A | IXYS | 0 | DSSK20-015A-ND | 1,68134 € | Similar |
| DST20150C | Littelfuse Inc. | 1.000 | 1294-DST20150C-CHP | 1,14000 € | Similar |




