Similar
Similar
Similar
Similar

DSSK20-015A | |
|---|---|
DigiKey Part Number | DSSK20-015A-ND |
Manufacturer | |
Manufacturer Product Number | DSSK20-015A |
Description | DIODE ARR SCHOT 150V 10A TO2203 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 150 V 10A Through Hole TO-220-3 |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 790 mV @ 10 A |
Manufacturer IXYS | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Packaging Tube | Current - Reverse Leakage @ Vr 500 µA @ 150 V |
Part Status Active | Operating Temperature - Junction -55°C ~ 175°C |
Diode Configuration 1 Pair Common Cathode | Mounting Type Through Hole |
Technology Schottky | Package / Case TO-220-3 |
Voltage - DC Reverse (Vr) (Max) 150 V | Supplier Device Package TO-220-3 |
Current - Average Rectified (Io) (per Diode) 10A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 16CTQ150 | SMC Diode Solutions | 0 | 16CTQ150SMC-ND | 0,43249 € | MFR Recommended |
| MBR10150CT-G1 | Diodes Incorporated | 453 | MBR10150CT-G1DI-ND | 1,03000 € | Similar |
| MBR20H150CTG | onsemi | 144 | MBR20H150CTGOS-ND | 2,24000 € | Similar |
| SBR20U150CT | Diodes Incorporated | 44 | SBR20U150CT-ND | 2,91000 € | Similar |
| STPS20150CT | STMicroelectronics | 1.995 | 497-2730-5-ND | 1,38000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | 1,40112 € | 11.208,96 € |
| Unit Price without VAT: | 1,40112 € |
|---|---|
| Unit Price with VAT: | 1,66733 € |





