
MBR20100CTP | |
|---|---|
DigiKey Part Number | MBR20100CTP-ND |
Manufacturer | |
Manufacturer Product Number | MBR20100CTP |
Description | DIODE ARR SCHOT 100V 10A ITO220S |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 100 V 10A Through Hole TO-220-3 Isolated Tab |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 850 mV @ 10 A |
Manufacturer Diodes Incorporated | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Packaging Tube | Current - Reverse Leakage @ Vr 100 µA @ 100 V |
Part Status Obsolete | Operating Temperature - Junction -65°C ~ 175°C |
Diode Configuration 1 Pair Common Cathode | Mounting Type Through Hole |
Technology Schottky | Package / Case TO-220-3 Isolated Tab |
Voltage - DC Reverse (Vr) (Max) 100 V | Supplier Device Package ITO-220S |
Current - Average Rectified (Io) (per Diode) 10A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MBR20100CT-G1 | Diodes Incorporated | 148 | MBR20100CT-G1DI-ND | 0,95000 € | Similar |
| MBR20100CT-E3/4W | Vishay General Semiconductor - Diodes Division | 1.991 | MBR20100CT-E3/4WGI-ND | 2,56000 € | Direct |
| MBRF20H100CT-E3/45 | Vishay General Semiconductor - Diodes Division | 995 | MBRF20H100CT-E3/45GI-ND | 3,26000 € | Direct |
| MBRF20100CTG | onsemi | 1.711 | MBRF20100CTGOS-ND | 1,78000 € | Similar |
| MBRF20100CTP | Littelfuse Inc. | 979 | F7366-ND | 2,18000 € | Similar |







