
MBRF20100CTP | |
|---|---|
DigiKey Part Number | F7366-ND |
Manufacturer | |
Manufacturer Product Number | MBRF20100CTP |
Description | DIODE ARR SCHOTTKY 100V ITO220AB |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 100 V 10A Through Hole TO-220-3 Full Pack, Isolated Tab |
Datasheet | Datasheet |
Category | Current - Average Rectified (Io) (per Diode) 10A |
Manufacturer Littelfuse Inc. | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 A |
Series | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Packaging Tube | Current - Reverse Leakage @ Vr 1 mA @ 100 V |
Part Status Active | Operating Temperature - Junction -55°C ~ 150°C |
Diode Configuration 1 Pair Common Cathode | Mounting Type Through Hole |
Technology Schottky | Package / Case TO-220-3 Full Pack, Isolated Tab |
Voltage - DC Reverse (Vr) (Max) 100 V | Supplier Device Package ITO-220AB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,52000 € | 2,52 € |
| 50 | 1,26100 € | 63,05 € |
| 100 | 1,13890 € | 113,89 € |
| 500 | 0,92484 € | 462,42 € |
| 1.000 | 0,88176 € | 881,76 € |
| Unit Price without VAT: | 2,52000 € |
|---|---|
| Unit Price with VAT: | 2,99880 € |

