Direct
Similar
Similar



MBR20100CD-E1 | |
|---|---|
DigiKey Part Number | MBR20100CD-E1-ND |
Manufacturer | |
Manufacturer Product Number | MBR20100CD-E1 |
Description | DIODE ARR SCHOT 100V 10A TO2523 |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 100 V 10A Surface Mount TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 850 mV @ 10 A |
Manufacturer Diodes Incorporated | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Packaging Tube | Current - Reverse Leakage @ Vr 100 µA @ 100 V |
Part Status Obsolete | Operating Temperature - Junction -65°C ~ 150°C |
Diode Configuration 1 Pair Common Cathode | Mounting Type Surface Mount |
Technology Schottky | Package / Case TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Voltage - DC Reverse (Vr) (Max) 100 V | Supplier Device Package TO-252-3 |
Current - Average Rectified (Io) (per Diode) 10A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MBRD20100CT-13 | Diodes Incorporated | 47.396 | MBRD20100CT-13DICT-ND | 0,89000 € | Direct |
| MBRD10100CT | Littelfuse Inc. | 31.845 | F7358CT-ND | 2,12000 € | Similar |
| V40PWM10CHM3/I | Vishay General Semiconductor - Diodes Division | 10.318 | V40PWM10CHM3/IGICT-ND | 2,48000 € | Similar |




