
MBRD10100CT | |
|---|---|
DigiKey Part Number | F7358TR-ND - Tape & Reel (TR) F7358CT-ND - Cut Tape (CT) F7358DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MBRD10100CT |
Description | DIODE ARRAY SCHOTT 100V 5A TO252 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 100 V 5A Surface Mount TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) (per Diode) | 5A | |
Voltage - Forward (Vf) (Max) @ If | 850 mV @ 5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 1 mA @ 100 V | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | TO-252 (DPAK) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,88000 € | 1,88 € |
| 10 | 1,21000 € | 12,10 € |
| 100 | 0,82580 € | 82,58 € |
| 500 | 0,66164 € | 330,82 € |
| 1.000 | 0,60886 € | 608,86 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,72747 € | 1.818,67 € |
| Unit Price without VAT: | 1,88000 € |
|---|---|
| Unit Price with VAT: | 2,23720 € |

