Direct
Similar
Similar

MBR10200CS2TR-G1 | |
|---|---|
DigiKey Part Number | MBR10200CS2TR-G1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MBR10200CS2TR-G1 |
Description | DIODE ARRAY SCHOT 200V 5A TO-263 |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 200 V 5A Surface Mount TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 950 mV @ 5 A |
Manufacturer Diodes Incorporated | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Packaging Tape & Reel (TR) | Current - Reverse Leakage @ Vr 150 µA @ 200 V |
Part Status Obsolete | Operating Temperature - Junction 150°C (Max) |
Diode Configuration 1 Pair Common Cathode | Mounting Type Surface Mount |
Technology Schottky | Package / Case TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Voltage - DC Reverse (Vr) (Max) 200 V | Supplier Device Package TO-263 |
Current - Average Rectified (Io) (per Diode) 5A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MBRB10200CT-13 | Diodes Incorporated | 216 | 31-MBRB10200CT-13CT-ND | 1,05000 € | Direct |
| DSTB30200C | Littelfuse Inc. | 0 | F7436TR-ND | 1,43698 € | Similar |
| SBRB20200CTT4G | onsemi | 4.043 | SBRB20200CTT4GOSCT-ND | 2,55000 € | Similar |




