
LM2904M8-13 | |
|---|---|
DigiKey Part Number | LM2904M8-13DITR-ND - Tape & Reel (TR) LM2904M8-13DICT-ND - Cut Tape (CT) LM2904M8-13DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM2904M8-13 |
Description | IC OPAMP GP 2 CIRCUIT 8MSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit 8-MSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | - | |
Slew Rate | 0.3V/µs | |
Gain Bandwidth Product | 700 kHz | |
Current - Input Bias | 20 nA | |
Voltage - Input Offset | 2 mV | |
Current - Supply | 700µA (x2 Channels) | |
Current - Output / Channel | 40 mA | |
Voltage - Supply Span (Min) | 3 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-MSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 € | 0,14 € |
| 10 | 0,09500 € | 0,95 € |
| 25 | 0,08320 € | 2,08 € |
| 100 | 0,07060 € | 7,06 € |
| 250 | 0,06456 € | 16,14 € |
| 500 | 0,06094 € | 30,47 € |
| 1.000 | 0,05795 € | 57,95 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,05480 € | 137,00 € |
| 5.000 | 0,05289 € | 264,45 € |
| 7.500 | 0,05194 € | 389,55 € |
| 12.500 | 0,05088 € | 636,00 € |
| 17.500 | 0,05027 € | 879,73 € |
| 25.000 | 0,04967 € | 1.241,75 € |
| 62.500 | 0,04839 € | 3.024,38 € |
| 125.000 | 0,04762 € | 5.952,50 € |
| Unit Price without VAT: | 0,14000 € |
|---|---|
| Unit Price with VAT: | 0,16660 € |











