Similar

LM2901AS14-13 | |
|---|---|
DigiKey Part Number | LM2901AS14-13-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LM2901AS14-13 |
Description | IC COMPARATOR 4 DIFF 14SO |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) 14-SO |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Standard (General Purpose) | |
Number of Elements | 4 | |
Output Type | - | |
Voltage - Supply, Single/Dual (±) | 2V ~ 36V, ±1V ~ 18V | |
Voltage - Input Offset (Max) | 2mV @ 5V | |
Current - Input Bias (Max) | 0.25µA @ 5V | |
Current - Output (Typ) | 16mA @ 5V | |
Current - Quiescent (Max) | 2.5mA | |
CMRR, PSRR (Typ) | - | |
Propagation Delay (Max) | - | |
Hysteresis | - | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,09262 € | 231,55 € |
| 5.000 | 0,08968 € | 448,40 € |
| 7.500 | 0,08821 € | 661,57 € |
| 12.500 | 0,08658 € | 1.082,25 € |
| 17.500 | 0,08563 € | 1.498,52 € |
| 25.000 | 0,08471 € | 2.117,75 € |
| 62.500 | 0,08273 € | 5.170,62 € |
| Unit Price without VAT: | 0,09262 € |
|---|---|
| Unit Price with VAT: | 0,11022 € |


