
LM2901A-SR | |
|---|---|
DigiKey Part Number | 5503-LM2901A-SRTR-ND - Tape & Reel (TR) 5503-LM2901A-SRCT-ND - Cut Tape (CT) 5503-LM2901A-SRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM2901A-SR |
Description | GENERAL PURPOSE COMPARATOR, OPEN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Comparator Differential Open-Collector, CMOS, TTL 14-SOP |
Datasheet | Datasheet |
EDA/CAD Models | LM2901A-SR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3PEAK | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Differential | |
Number of Elements | 4 | |
Output Type | Open-Collector, CMOS, TTL | |
Voltage - Supply, Single/Dual (±) | 2.5V ~ 36V | |
Voltage - Input Offset (Max) | 6mV @ 5V | |
Current - Input Bias (Max) | 0.001µA @ 5V | |
Current - Output (Typ) | 10mA | |
Current - Quiescent (Max) | 300µA | |
CMRR, PSRR (Typ) | - | |
Propagation Delay (Max) | - | |
Hysteresis | - | |
Operating Temperature | -40°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,15000 € | 0,15 € |
| 10 | 0,10200 € | 1,02 € |
| 25 | 0,09040 € | 2,26 € |
| 100 | 0,07690 € | 7,69 € |
| 250 | 0,07040 € | 17,60 € |
| 500 | 0,06648 € | 33,24 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,05590 € | 139,75 € |
| Unit Price without VAT: | 0,15000 € |
|---|---|
| Unit Price with VAT: | 0,17850 € |

