Similar

LLSD103A-13 | |
|---|---|
DigiKey Part Number | LLSD103A-13DI-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LLSD103A-13 |
Description | DIODE SCHOTT 40V 350MA MINI MELF |
Customer Reference | |
Detailed Description | Diode 40 V 350mA Surface Mount Mini MELF |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 10 ns |
Packaging Tape & Reel (TR) | Current - Reverse Leakage @ Vr 5 µA @ 30 V |
Part Status Obsolete | Capacitance @ Vr, F 50pF @ 0V, 1MHz |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 40 V | Package / Case |
Current - Average Rectified (Io) 350mA | Supplier Device Package Mini MELF |
Voltage - Forward (Vf) (Max) @ If 600 mV @ 200 mA | Operating Temperature - Junction -55°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TMMBAT48FILM | STMicroelectronics | 1.160 | 497-3274-1-ND | 0,25000 € | Similar |


