
KBP005G | |
|---|---|
DigiKey Part Number | KBP005G-ND |
Manufacturer | |
Manufacturer Product Number | KBP005G |
Description | BRIDGE RECT 1PHASE 50V 1.5A KBP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 50 V Through Hole KBP |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 1.5 A |
Manufacturer Diodes Incorporated | Current - Reverse Leakage @ Vr 5 µA @ 50 V |
Packaging Tube | Operating Temperature -65°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Through Hole |
Diode Type Single Phase | Package / Case 4-SIP, KBP |
Technology Standard | Supplier Device Package KBP |
Voltage - Peak Reverse (Max) 50 V | Base Product Number |
Current - Average Rectified (Io) 1.5 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KBP2005G | Diodes Incorporated | 1.857 | KBP2005GDI-ND | 0,80000 € | Similar |
| VS-2KBP005 | Vishay General Semiconductor - Diodes Division | 244 | 112-VS-2KBP005-ND | 3,91000 € | Similar |
| VS-2KBP02 | Vishay General Semiconductor - Diodes Division | 1.057 | 2KBP02-ND | 2,26000 € | Similar |
| VS-2KBP04 | Vishay General Semiconductor - Diodes Division | 357 | VS-2KBP04GI-ND | 2,26000 € | Similar |
| VS-2KBP06 | Vishay General Semiconductor - Diodes Division | 482 | VS-2KBP06GI-ND | 2,14000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,80000 € | 0,80 € |
| 35 | 0,39143 € | 13,70 € |
| 105 | 0,32057 € | 33,66 € |
| 525 | 0,24598 € | 129,14 € |
| 1.015 | 0,22301 € | 226,36 € |
| 2.030 | 0,20260 € | 411,28 € |
| 5.005 | 0,18078 € | 904,80 € |
| 10.010 | 0,16706 € | 1.672,27 € |
| 50.015 | 0,14308 € | 7.156,15 € |
| Unit Price without VAT: | 0,80000 € |
|---|---|
| Unit Price with VAT: | 0,95200 € |

