
GC2500135 | |
|---|---|
DigiKey Part Number | GC2500135-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GC2500135 |
Description | CRYSTAL 25.000625MHZ 20PF |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 25.000625 MHz ±25ppm Crystal 20pF 20 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 25.000625 MHz | |
Frequency Stability | ±25ppm | |
Frequency Tolerance | ±25ppm | |
Load Capacitance | 20pF | |
ESR (Equivalent Series Resistance) | 20 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,23660 € | 236,60 € |
| Unit Price without VAT: | 0,23660 € |
|---|---|
| Unit Price with VAT: | 0,28155 € |









