
0559350630 | |
|---|---|
DigiKey Part Number | WM12302-ND |
Manufacturer | |
Manufacturer Product Number | 0559350630 |
Description | CONN HEADER R/A 6POS 2MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 6 position 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0559350630 Models |
Category | Mounting Type |
Mfr | Termination Kinked Pin, Solder |
Series | Fastening Type Latch Holder |
Packaging Tray | Contact Length - Mating 0.144" (3.66mm) |
Part Status Active | Contact Length - Post 0.126" (3.20mm) |
Connector Type | Insulation Height 0.264" (6.70mm) |
Contact Type Male Pin | Contact Shape Square |
Pitch - Mating | Contact Finish - Mating Tin |
Number of Positions | Contact Finish - Post Tin |
Number of Rows 1 | Insulation Material Polybutylene Terephthalate (PBT) |
Number of Positions Loaded All | Insulation Color Natural |
Style | Applications General Purpose, Industrial, Medical |
Shrouding Shrouded - 4 Wall | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,64000 € | 0,64 € |
| 10 | 0,54100 € | 5,41 € |
| 100 | 0,46030 € | 46,03 € |
| 500 | 0,41082 € | 205,41 € |
| 1.000 | 0,39121 € | 391,21 € |
| 5.000 | 0,34921 € | 1.746,05 € |
| 10.000 | 0,33255 € | 3.325,50 € |
| Unit Price without VAT: | 0,64000 € |
|---|---|
| Unit Price with VAT: | 0,76160 € |











