GBPC1506 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 3,17630 €
Datasheet

Similar


onsemi
In Stock: 4
Unit Price: 4,78000 €
Datasheet

Similar


onsemi
In Stock: 12
Unit Price: 5,23000 €
Datasheet

Similar


onsemi
In Stock: 1
Unit Price: 5,41000 €
Datasheet

Similar


onsemi
In Stock: 88
Unit Price: 5,69000 €
Datasheet

Similar


onsemi
In Stock: 1.663
Unit Price: 5,22000 €
Datasheet

Similar


onsemi
In Stock: 689
Unit Price: 6,12000 €
Datasheet

Similar


onsemi
In Stock: 50
Unit Price: 6,15000 €
Datasheet

Similar


onsemi
In Stock: 69
Unit Price: 6,35000 €
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 5,40000 €
Datasheet

Similar


onsemi
In Stock: 1.368
Unit Price: 5,79000 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 112
Unit Price: 11,01000 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 878
Unit Price: 11,01000 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 91
Unit Price: 11,01000 €
Datasheet
Bridge Rectifier Single Phase Standard 600 V QC Terminal GBPC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GBPC1506

DigiKey Part Number
GBPC1506DI-ND
Manufacturer
Manufacturer Product Number
GBPC1506
Description
BRIDGE RECT 1PHASE 600V 15A GBPC
Customer Reference
Detailed Description
Bridge Rectifier Single Phase Standard 600 V QC Terminal GBPC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 7.5 A
Manufacturer
Diodes Incorporated
Current - Reverse Leakage @ Vr
5 µA @ 600 V
Packaging
Tray
Operating Temperature
-65°C ~ 150°C (TJ)
Part Status
Obsolete
Mounting Type
QC Terminal
Diode Type
Single Phase
Package / Case
4-Square, GBPC
Technology
Standard
Supplier Device Package
GBPC
Voltage - Peak Reverse (Max)
600 V
Base Product Number
Current - Average Rectified (Io)
15 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (22)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GBPC1506-E4/51Vishay General Semiconductor - Diodes Division0GBPC1506-E4/51-ND3,17630 €Direct
GBPC1206onsemi4GBPC1206FS-ND4,78000 €Similar
GBPC1504onsemi12GBPC1504FS-ND5,23000 €Similar
GBPC1506onsemi1GBPC1506FS-ND5,41000 €Similar
GBPC2504onsemi88GBPC2504FS-ND5,69000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes