Direct
Similar
Similar
Similar
Similar

GBPC1502 | |
|---|---|
DigiKey Part Number | GBPC1502DI-ND |
Manufacturer | |
Manufacturer Product Number | GBPC1502 |
Description | BRIDGE RECT 1PHASE 200V 15A GBPC |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 200 V QC Terminal GBPC |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 7.5 A |
Manufacturer Diodes Incorporated | Current - Reverse Leakage @ Vr 5 µA @ 200 V |
Packaging Tray | Operating Temperature -65°C ~ 150°C (TJ) |
Part Status Obsolete | Mounting Type QC Terminal |
Diode Type Single Phase | Package / Case 4-Square, GBPC |
Technology Standard | Supplier Device Package GBPC |
Voltage - Peak Reverse (Max) 200 V | Base Product Number |
Current - Average Rectified (Io) 15 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GBPC1502-E4/51 | Vishay General Semiconductor - Diodes Division | 268 | GBPC1502-E4/51-ND | 6,70000 € | Direct |
| GBPC1202 | onsemi | 21 | GBPC1202FS-ND | 6,10000 € | Similar |
| GBPC1502 | onsemi | 116 | GBPC1502FS-ND | 5,53000 € | Similar |
| GBPC1504 | onsemi | 12 | GBPC1504FS-ND | 5,23000 € | Similar |
| GBPC2502 | onsemi | 93 | GBPC2502-ND | 4,95000 € | Similar |






