


GBPC1502-E4/51 | |
---|---|
DigiKey Part Number | GBPC1502-E4/51-ND |
Manufacturer | |
Manufacturer Product Number | GBPC1502-E4/51 |
Description | BRIDGE RECT 1PHASE 200V 15A GBPC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 200 V QC Terminal GBPC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay General Semiconductor - Diodes Division | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 200 V | |
Current - Average Rectified (Io) | 15 A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 7.5 A | |
Current - Reverse Leakage @ Vr | 5 µA @ 200 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | QC Terminal | |
Package / Case | 4-Square, GBPC | |
Supplier Device Package | GBPC | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 5,18000 € | 5,18 € |
10 | 3,47300 € | 34,73 € |
100 | 2,77410 € | 277,41 € |
500 | 2,09106 € | 1.045,53 € |
1.000 | 2,02484 € | 2.024,84 € |
Unit Price without VAT: | 5,18000 € |
---|---|
Unit Price with VAT: | 6,16420 € |