
FZT968TA | |
|---|---|
DigiKey Part Number | FZT968TATR-ND - Tape & Reel (TR) FZT968TACT-ND - Cut Tape (CT) FZT968TADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FZT968TA |
Description | TRANS PNP 12V 6A SOT-223-3 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 12 V 6 A 80MHz 3 W Surface Mount SOT-223-3 |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 300 @ 500mA, 1V |
Mfr | Power - Max 3 W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 80MHz |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 6 A | Package / Case TO-261-4, TO-261AA |
Voltage - Collector Emitter Breakdown (Max) 12 V | Supplier Device Package SOT-223-3 |
Vce Saturation (Max) @ Ib, Ic 450mV @ 250mA, 6A | Base Product Number |
Current - Collector Cutoff (Max) 10nA (ICBO) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PZT2907AT1G | onsemi | 33.275 | PZT2907AT1GOSCT-ND | 0,62000 € | Similar |
| PZT2907AT3G | onsemi | 61.382 | PZT2907AT3GOSCT-ND | 0,62000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,52000 € | 1,52 € |
| 10 | 0,96800 € | 9,68 € |
| 100 | 0,64820 € | 64,82 € |
| 500 | 0,51078 € | 255,39 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,46658 € | 466,58 € |
| 2.000 | 0,42941 € | 858,82 € |
| 3.000 | 0,41047 € | 1.231,41 € |
| 5.000 | 0,38919 € | 1.945,95 € |
| 7.000 | 0,37659 € | 2.636,13 € |
| 10.000 | 0,36435 € | 3.643,50 € |
| Unit Price without VAT: | 1,52000 € |
|---|---|
| Unit Price with VAT: | 1,80880 € |

