
FZT956TA | |
|---|---|
DigiKey Part Number | FZT956TR-ND - Tape & Reel (TR) FZT956CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | FZT956TA |
Description | TRANS PNP 200V 2A SOT-223-3 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 200 V 2 A 110MHz 3 W Surface Mount SOT-223-3 |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 1A, 5V |
Mfr | Power - Max 3 W |
Packaging Tape & Reel (TR) Cut Tape (CT) | Frequency - Transition 110MHz |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 2 A | Package / Case TO-261-4, TO-261AA |
Voltage - Collector Emitter Breakdown (Max) 200 V | Supplier Device Package SOT-223-3 |
Vce Saturation (Max) @ Ib, Ic 370mV @ 300mA, 3A | Base Product Number |
Current - Collector Cutoff (Max) 50nA (ICBO) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ZXTP03200BGTA | Diodes Incorporated | 317 | ZXTP03200BGTADICT-ND | 1,52000 € | Direct |
| PZT2907AT1G | onsemi | 33.275 | PZT2907AT1GOSCT-ND | 0,62000 € | Similar |
| PZT2907AT3G | onsemi | 61.382 | PZT2907AT3GOSCT-ND | 0,62000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,72000 € | 1,72 € |
| 10 | 1,09600 € | 10,96 € |
| 100 | 0,73820 € | 73,82 € |
| 500 | 0,58484 € | 292,42 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,53551 € | 535,51 € |
| 2.000 | 0,49404 € | 988,08 € |
| 3.000 | 0,47290 € | 1.418,70 € |
| 5.000 | 0,44915 € | 2.245,75 € |
| 7.000 | 0,43510 € | 3.045,70 € |
| 10.000 | 0,42144 € | 4.214,40 € |
| Unit Price without VAT: | 1,72000 € |
|---|---|
| Unit Price with VAT: | 2,04680 € |

