SOT-223-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FZT953QTA

DigiKey Part Number
31-FZT953QTATR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FZT953QTA
Description
TRANS PNP 100V 5A SOT-223-3
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 100 V 5 A 125MHz 1.6 W Surface Mount SOT-223-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
5 A
Voltage - Collector Emitter Breakdown (Max)
100 V
Vce Saturation (Max) @ Ib, Ic
420mV @ 400mA, 4A
Current - Collector Cutoff (Max)
50nA
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 1A, 1V
Power - Max
1.6 W
Frequency - Transition
125MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
TO-261-4, TO-261AA
Supplier Device Package
SOT-223-3
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 62.000
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,42383 €423,83 €
2.0000,38975 €779,50 €
3.0000,37238 €1.117,14 €
5.0000,35287 €1.764,35 €
7.0000,34132 €2.389,24 €
10.0000,33771 €3.377,10 €
Manufacturers Standard Package
Unit Price without VAT:0,42383 €
Unit Price with VAT:0,50436 €