FZT949TC is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Diodes Incorporated
In Stock: 1.798
Unit Price: 1,33000 €
Datasheet

Direct


Diodes Incorporated
In Stock: 1.513
Unit Price: 1,26000 €
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 309
Unit Price: 1,43000 €
Datasheet

Similar


onsemi
In Stock: 299.948
Unit Price: 0,62000 €
Datasheet

Similar


onsemi
In Stock: 65.046
Unit Price: 0,62000 €
Datasheet

Similar


STMicroelectronics
In Stock: 2.527
Unit Price: 0,83000 €
Datasheet
Bipolar (BJT) Transistor PNP 30 V 5.5 A 100MHz 3 W Surface Mount SOT-223-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FZT949TC

DigiKey Part Number
FZT949TC-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FZT949TC
Description
TRANS PNP 30V 5.5A SOT-223-3
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 30 V 5.5 A 100MHz 3 W Surface Mount SOT-223-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Transistor Type
Current - Collector (Ic) (Max)
5.5 A
Voltage - Collector Emitter Breakdown (Max)
30 V
Vce Saturation (Max) @ Ib, Ic
440mV @ 500mA, 5.5A
Current - Collector Cutoff (Max)
50nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 1A, 1V
Power - Max
3 W
Frequency - Transition
100MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-261-4, TO-261AA
Supplier Device Package
SOT-223-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types