
FZT855QTC | |
|---|---|
DigiKey Part Number | 31-FZT855QTCTR-ND - Tape & Reel (TR) 31-FZT855QTCCT-ND - Cut Tape (CT) 31-FZT855QTCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FZT855QTC |
Description | TRANS NPN 150V 5A SOT-223-3 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 150 V 5 A 90MHz 1.6 W Surface Mount SOT-223-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 5 A | |
Voltage - Collector Emitter Breakdown (Max) | 150 V | |
Vce Saturation (Max) @ Ib, Ic | 355mV @ 500mA, 5A | |
Current - Collector Cutoff (Max) | 50nA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 1A, 5V | |
Power - Max | 1.6 W | |
Frequency - Transition | 90MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-261-4, TO-261AA | |
Supplier Device Package | SOT-223-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,20000 € | 1,20 € |
| 10 | 0,76100 € | 7,61 € |
| 100 | 0,50280 € | 50,28 € |
| 500 | 0,39220 € | 196,10 € |
| 1.000 | 0,35656 € | 356,56 € |
| 2.000 | 0,32658 € | 653,16 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,30136 € | 1.205,44 € |
| 8.000 | 0,28016 € | 2.241,28 € |
| 12.000 | 0,26937 € | 3.232,44 € |
| 20.000 | 0,25724 € | 5.144,80 € |
| 28.000 | 0,25549 € | 7.153,72 € |
| Unit Price without VAT: | 1,20000 € |
|---|---|
| Unit Price with VAT: | 1,42800 € |


