Bipolar (BJT) Transistor NPN 150 V 5 A 90MHz 1.6 W Surface Mount SOT-223-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FZT855QTA

DigiKey Part Number
31-FZT855QTATR-ND - Tape & Reel (TR)
31-FZT855QTACT-ND - Cut Tape (CT)
31-FZT855QTADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FZT855QTA
Description
TRANS NPN 150V 5A SOT-223-3
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 150 V 5 A 90MHz 1.6 W Surface Mount SOT-223-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
5 A
Voltage - Collector Emitter Breakdown (Max)
150 V
Vce Saturation (Max) @ Ib, Ic
355mV @ 500mA, 5A
Current - Collector Cutoff (Max)
50nA
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 1A, 5V
Power - Max
1.6 W
Frequency - Transition
90MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
TO-261-4, TO-261AA
Supplier Device Package
SOT-223-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 190
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,19000 €1,19 €
100,75100 €7,51 €
1000,49660 €49,66 €
5000,38732 €193,66 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,35213 €352,13 €
2.0000,32252 €645,04 €
3.0000,30743 €922,29 €
5.0000,29048 €1.452,40 €
7.0000,28044 €1.963,08 €
10.0000,27068 €2.706,80 €
Manufacturers Standard Package
Unit Price without VAT:1,19000 €
Unit Price with VAT:1,41610 €