FZT849TC is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Diodes Incorporated
In Stock: 0
Unit Price: 0,43037 €
Datasheet

Direct


Diodes Incorporated
In Stock: 4.629
Unit Price: 1,26000 €
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 10.764
Unit Price: 1,36000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 341
Unit Price: 1,10000 €
Datasheet
Bipolar (BJT) Transistor NPN 30 V 7 A 100MHz 3 W Surface Mount SOT-223-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FZT849TC

DigiKey Part Number
FZT849TC-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FZT849TC
Description
TRANS NPN 30V 7A SOT-223-3
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 30 V 7 A 100MHz 3 W Surface Mount SOT-223-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Transistor Type
Current - Collector (Ic) (Max)
7 A
Voltage - Collector Emitter Breakdown (Max)
30 V
Vce Saturation (Max) @ Ib, Ic
350mV @ 300mA, 6.5A
Current - Collector Cutoff (Max)
50nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 1A, 1V
Power - Max
3 W
Frequency - Transition
100MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-261-4, TO-261AA
Supplier Device Package
SOT-223-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types