
ZXTN2007GTA | |
|---|---|
DigiKey Part Number | ZXTN2007GTR-ND - Tape & Reel (TR) ZXTN2007GCT-ND - Cut Tape (CT) ZXTN2007GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZXTN2007GTA |
Description | TRANS NPN 30V 7A SOT-223-3 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 30 V 7 A 140MHz 3 W Surface Mount SOT-223-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 7 A | |
Voltage - Collector Emitter Breakdown (Max) | 30 V | |
Vce Saturation (Max) @ Ib, Ic | 220mV @ 300mA, 6.5A | |
Current - Collector Cutoff (Max) | 50nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 1A, 1V | |
Power - Max | 3 W | |
Frequency - Transition | 140MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-261-4, TO-261AA | |
Supplier Device Package | SOT-223-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,26000 € | 1,26 € |
| 10 | 0,79000 € | 7,90 € |
| 100 | 0,52330 € | 52,33 € |
| 500 | 0,40880 € | 204,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,37193 € | 371,93 € |
| 2.000 | 0,34091 € | 681,82 € |
| 3.000 | 0,32511 € | 975,33 € |
| 5.000 | 0,30734 € | 1.536,70 € |
| 7.000 | 0,29683 € | 2.077,81 € |
| 10.000 | 0,28661 € | 2.866,10 € |
| Unit Price without VAT: | 1,26000 € |
|---|---|
| Unit Price with VAT: | 1,49940 € |


