Similar
Similar

FZT796ATC | |
|---|---|
DigiKey Part Number | FZT796ATC-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FZT796ATC |
Description | TRANS PNP 200V 0.5A SOT-223-3 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 200 V 500 mA 100MHz 2 W Surface Mount SOT-223-3 |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 300 @ 10mA, 10V |
Mfr | Power - Max 2 W |
Packaging Tape & Reel (TR) | Frequency - Transition 100MHz |
Part Status Obsolete | Operating Temperature -55°C ~ 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 500 mA | Package / Case TO-261-4, TO-261AA |
Voltage - Collector Emitter Breakdown (Max) 200 V | Supplier Device Package SOT-223-3 |
Vce Saturation (Max) @ Ib, Ic 300mV @ 20mA, 200mA | Base Product Number |
Current - Collector Cutoff (Max) 100nA (ICBO) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FZT796ATA | Diodes Incorporated | 2.012 | FZT796ACT-ND | 1,25000 € | Parametric Equivalent |
| PZT2907AT1G | onsemi | 303.948 | PZT2907AT1GOSCT-ND | 0,61000 € | Similar |
| PZT2907AT3G | onsemi | 61.878 | PZT2907AT3GOSCT-ND | 0,61000 € | Similar |



