
FZT788BTA | |
|---|---|
DigiKey Part Number | FZT788BTR-ND - Tape & Reel (TR) FZT788BCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | FZT788BTA |
Description | TRANS PNP 15V 3A SOT-223-3 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 15 V 3 A 100MHz 2 W Surface Mount SOT-223-3 |
Datasheet | Datasheet |
EDA/CAD Models | FZT788BTA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 3 A | |
Voltage - Collector Emitter Breakdown (Max) | 15 V | |
Vce Saturation (Max) @ Ib, Ic | 500mV @ 50mA, 3A | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 500 @ 10mA, 2V | |
Power - Max | 2 W | |
Frequency - Transition | 100MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-261-4, TO-261AA | |
Supplier Device Package | SOT-223-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,17000 € | 1,17 € |
| 10 | 0,73700 € | 7,37 € |
| 100 | 0,48770 € | 48,77 € |
| 500 | 0,38078 € | 190,39 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,34634 € | 346,34 € |
| 2.000 | 0,31736 € | 634,72 € |
| 3.000 | 0,30259 € | 907,77 € |
| 5.000 | 0,28600 € | 1.430,00 € |
| 7.000 | 0,27617 € | 1.933,19 € |
| 10.000 | 0,26662 € | 2.666,20 € |
| 25.000 | 0,26451 € | 6.612,75 € |
| Unit Price without VAT: | 1,17000 € |
|---|---|
| Unit Price with VAT: | 1,39230 € |


